Reference Only
11AT20
Toggle Switches Toggle SW DPDT 2POS SCRW TERM STD LVR
Datasheet
11AT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC | |
| Actuator | Paddle | |
| Terminal Seal | Sealed | |
| Packaging | Each | |
| Actuator Length | 22.35 mm | |
| Actuator Style | Standard Round | |
| Mounting Type | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $699.87 | $13,997.40 | |
| $692.94 | $17,323.50 | |
| $686.08 | $68,608.00 | |
| $679.29 | $339,645.00 | |
| $672.56 | $1,008,840.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.