Reference Only
111SM241
Basic / Snap Action Switches SUBMINIATURE BASICS
Datasheet
111SM241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | SM | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Packaging | Each | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.80 | $169.80 | |
| $141.50 | $283.00 | |
| $108.85 | $1,850.45 | |
| $107.77 | $10,777.00 | |
| $83.34 | $16,668.00 | |
| $82.51 | $41,255.00 | |
| $71.51 | $71,510.00 | |
| $66.01 | $330,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes