Reference Only

111SM1053-H58

Basic / Snap Action Switches SPDT LEAF LEVER 0.1A 125VAC 30VDC BAS SW

Manufacturer:

Mfr Part:
111SM1053-H58

TTI Part:
111SM1053-H58

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryBasic / Snap Action Switches
SeriesSM
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force6 oz
Termination StyleQuick Connect
Mounting StyleChassis Mount
PackagingBulk
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$23.52$4,704.00
$22.75$22,750.00
$22.36$111,800.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.