Reference Only

10PA4

Switch Hardware Sealing Boot 15/32-32 UNS Thread

Manufacturer:

Mfr Part:
10PA4

TTI Part:
10PA4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategorySwitch Hardware
TypeBoot Seal
For Use WithPushbutton Switches
PackagingEach
Height9.53 mm
IlluminationNon-Illuminated
Length14.22 mm
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Width14.22 mm

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

275In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.16$15.16
$14.77$73.85
$13.88$138.80
$13.25$331.25
$11.68$584.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes