Reference Only
10PA11
Switch Hardware TOGGLE SWITCH SEALING BOOT
Datasheet
10PA11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Switch Hardware | |
| Type | Boot Seal | |
| For Use With | Pushbutton Switches | |
| Packaging | Bulk | |
| Color | Gray | |
| Height | 9.53 mm | |
| Illumination | Non-Illuminated | |
| Length | 14.22 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 14.22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
160In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.45 | $54.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.