Reference Only

104TL2-3

Toggle Switches Sealed OI/TL TOGGLES

Manufacturer:

Mfr Part:
MS27786-23

TTI Part:
104TL2-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact Form4PDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating7.5 A
Voltage Rating AC115 VAC
Voltage Rating DC30 VDC
Bushing Size15/32-32
ActuatorPaddle
Terminal SealSealed
Contact PlatingSilver Cadmium Oxide
PackagingEach
Actuator Length17.27 mm
Actuator StyleStandard Round
Maximum Operating Temperature+ 71 C
Minimum Operating Temperature- 65 C
Mounting TypeBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesMS27786-23

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number8b/8b-I
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameCadmium oxide

Documents

EDA / CAD Models

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$410.87$410.87
$398.75$3,987.50
$379.88$9,497.00
$367.58$18,379.00
$359.86$35,986.00
$352.56$176,280.00
$348.91$523,365.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.