Reference Only
103SR19A-1
Hall Effect / Magnetic Sensors - Industrial 10mA 4.5-10.5VDC Linear, 152mm cable
Datasheet
103SR19A-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | Digital Position Sensor | |
| Operational Gauss | - 670 G to + 670 G | |
| Operating Supply Voltage | 10 V | |
| Maximum Output Current | 10 mA | |
| Mounting Style | Wire | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 8.7 mA | |
| Packaging | Bulk | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.23 | $51.23 | |
| $42.80 | $214.00 | |
| $39.47 | $394.70 | |
| $36.86 | $921.50 | |
| $36.46 | $1,823.00 | |
| $36.10 | $3,610.00 | |
| $35.56 | $8,890.00 |
Need more?
Sign in to add projects and notes