Reference Only

103SR18-1

Hall Effect / Magnetic Sensors - Industrial 4.5 Vdc to 24.0 Vdc Sealed15/32-32UNS-2A

Manufacturer:

Mfr Part:
103SR18-1

TTI Part:
103SR18-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
TypeDigital Position Sensor
Operational Gauss120 G
Operating Point Min/Max9 mT
Operating Supply Voltage24 V
Maximum Output Current20 mA
Mounting StylePanel Mount
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Current Rating10 mA
Termination StyleWire Lead
PackagingEach
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$34.62$3,462.00
$33.80$10,140.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.