Reference Only
103SR13A-2
Hall Effect / Magnetic Sensors - Industrial Unipolar 2 Hex nuts 1m cable
Datasheet
103SR13A-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Operational Gauss | 495 G | |
| Operating Supply Voltage | 24 V | |
| Maximum Output Current | 20 mA | |
| Mounting Style | Bracket Mount | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 10 mA | |
| Packaging | Bulk | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
163In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.44 | $80.44 | |
| $74.54 | $372.70 | |
| $73.37 | $733.70 | |
| $72.63 | $1,815.75 | |
| $71.90 | $3,595.00 | |
| $67.97 | $6,797.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.