Reference Only

103SR13A-12

Hall Effect / Magnetic Sensors - Industrial Unipolar 2 Hex nuts 2m cable

Manufacturer:

Mfr Part:
103SR13A-12

TTI Part:
103SR13A-12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHoneywell
Product CategoryHall Effect / Magnetic Sensors - Industrial
Operational Gauss495 G
Operating Supply Voltage24 V
Maximum Output Current20 mA
Mounting StyleBracket Mount
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Current Rating10 mA
PackagingBulk
Product TypeIndustrial Hall Effect / Magnetic Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8543704500
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

39In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.86$99.86
$97.05$485.25
$85.48$854.80
$84.63$1,269.45
$83.39$2,084.75
$82.56$4,128.00
$79.25$7,925.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes