Reference Only
103SR13A-1
Hall Effect / Magnetic Sensors - Industrial 2 hex nuts 152.4 mm
Datasheet
103SR13A-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Operational Gauss | 495 G | |
| Operating Supply Voltage | 24 V | |
| Maximum Output Current | 20 mA | |
| Mounting Style | Bracket Mount | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Current Rating | 10 mA | |
| Packaging | Bulk | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.06 | $42.06 | |
| $35.56 | $177.80 | |
| $33.34 | $333.40 | |
| $31.71 | $792.75 | |
| $31.04 | $1,552.00 | |
| $30.73 | $3,073.00 | |
| $30.43 | $7,607.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes