Reference Only
101MG7-BP
Hall Effect / Magnetic Sensors - Industrial Commercial SS Magnet
Datasheet
101MG7-BP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Operational Gauss | 195 G to 1050 G | |
| Maximum Operating Temperature | + 250 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Bulk | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8505110010 |
| TARIC | 8505110099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
73In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.21 | $16.21 | |
| $14.36 | $71.80 | |
| $14.21 | $142.10 | |
| $14.06 | $351.50 | |
| $13.91 | $695.50 | |
| $13.76 | $1,376.00 | |
| $12.51 | $3,753.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes