Reference Only
101MG7
Sensor Hardware & Accessories Proximity-3 wire 20ga shielded
Datasheet
101MG7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Sensor Hardware & Accessories | |
| Product | Magnets | |
| For Use With | Hall Effect Sensors | |
| Packaging | Each | |
| Product Type | Sensor Hardware | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8505110010 |
| TARIC | 8505111099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.52 | $30.52 | |
| $30.22 | $90.66 | |
| $24.57 | $122.85 | |
| $21.49 | $214.90 | |
| $20.20 | $505.00 | |
| $20.00 | $1,000.00 | |
| $19.80 | $1,980.00 | |
| $19.60 | $5,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.