Reference Only
Z50-020
Crimpers / Crimping Tools ARCHER M50 IDC TERMINATION HAND TOOL.
Datasheet
Z50-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | IDC | |
| For Use With | Female M50-330XX42 Connector Z50-030 Tool M50-380XX42 Connector | |
| Description/Function | IDC termination hand tool | |
| Product Type | Crimpers | |
| Series | M50 | |
| Subcategory | Tools | |
| Tradename | ARCHER |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $663.97 | $663.97 | |
| $615.49 | $3,077.45 | |
| $595.74 | $5,957.40 |
Need more?