Reference Only
W2222-00
Obsolete
Terminals FEED-THRU INSULATOR
Datasheet
W2222-00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Turret | |
| Termination Style | Press Fit | |
| Insulation | Insulated | |
| Color | White | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Current Rating | 5 A | |
| Insulation Material | Polytetrafluoroethylene (PTFE) | |
| Length | 14.22 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?