Reference Only
USB-C3R24CW44R
New Product
USB Connectors USB-C 3.2 Receptacle, 24 position, Mid Mount, Waterproof, Gold Flash.
Datasheet
USB-C3R24CW44R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | USB Connectors | |
| Product | USB Connectors | |
| Type | USB Type C | |
| Gender | Female | |
| Standard | USB 3.2 | |
| Termination Style | Solder | |
| Number of Contacts | 24 Contacts | |
| Number of Ports | 1 Port | |
| Current Rating | 5 A | |
| Mounting Angle | Right-Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | USB Connectors | |
| Shell Plating | Nickel | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?