Reference Only

S9001-46R

Obsolete
Circuit Board Hardware - PCB SMT PRESSURE CONTACT TIN 1300

Manufacturer:

Mfr Part:
S9001-46R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductContacts
TypeSMT Pressure Contact
Length4.95 mm
MaterialStainless Steel
Contact MaterialStainless Steel
Current Rating2 A
PackagingReel
PlatingTin
Product TypeCircuit Board Hardware - PCB
SubcategoryHardware
TradenameEZ Boardware
Width2.85 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536900190
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?