Reference Only
S7261-45R
EMI Gaskets, Sheets, Absorbers & Shielding S72 SMT Spring Contact 1.5mm high.
Datasheet
S7261-45R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Spring | |
| Mounting Style | SMD/SMT | |
| Length | 3 mm | |
| Width | 2 mm | |
| Thickness | 0.08 mm | |
| Series | S72 | |
| Packaging | Reel | |
| Material | Titanium Copper | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?