Reference Only
S409-46
Obsolete
Terminals 6.3MM VERT PCB SPD TERM-10K/RL
Datasheet
S409-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Insulation | Not Insulated | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Tradename | EZ Boardware | |
| Insulation Material | Not Insulated | |
| Length | 12.05 mm | |
| Material | Brass | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 6.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?