Reference Only

S4011-46

Obsolete
Terminals 2.8MM PCB SPADE TERMINAL

Manufacturer:

Mfr Part:
S4011-46

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryTerminals
ProductQuick Disconnects
InsulationNot Insulated
Stud / Tab Size10.05 mm x 2.8 mm
Contact PlatingTin
Contact MaterialBrass
TradenameEZ Boardware
Insulation MaterialNot Insulated
Length10.05 mm
MaterialBrass
Product TypeTerminals
SubcategoryTerminals
Width2.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?