Reference Only
S1721-46
Obsolete
Circuit Board Hardware - PCB MINI RFI SHIELD CLIP 100/BAG
Datasheet
S1721-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Clips | |
| Type | Mini SMT | |
| Length | 5.08 mm | |
| Thread Size | Unthreaded | |
| Material | Beryllium Copper | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S | |
| Subcategory | Hardware | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?