Reference Only

S1711-06R

Obsolete
Circuit Board Hardware - PCB SMT RFI CLIP MIDI TIN/LEAD

Manufacturer:

Mfr Part:
S1711-06R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductClips
TypeRFI Shielding
Length8.79 mm
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesS
SubcategoryHardware
TradenameEZ Boardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC7415290000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?