Reference Only
S1621-06R
Obsolete
Circuit Board Hardware - PCB SMT JUMPER LINK TIN / LEAD
Datasheet
S1621-06R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Contacts | |
| Type | Jumper | |
| Length | 12.3 mm | |
| Material | Brass | |
| Packaging | Reel | |
| Plating | Tin Lead | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S1 | |
| Subcategory | Hardware | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536900190 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?