Reference Only

R83-1001302

Obsolete
Standoffs & Spacers

Manufacturer:

Mfr Part:
R83-1001302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread Size8-32
Length13 mm
MaterialBrass
Outside Diameter9.5 mm
PlatingNickel
ColorSilver
Product TypeStandoffs, Spacers & Supports
SeriesR83
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?