Reference Only

R63-1001502

Obsolete
Standoffs & Spacers 6-32 UNC x 15mm BRASS 6.3mm A/F

Manufacturer:

Mfr Part:
R63-1001502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread Size6-32
Length15 mm
MaterialBrass
Outside Diameter6.3 mm
PlatingNickel
ColorSilver
Product TypeStandoffs, Spacers & Supports
SeriesR63
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?