Reference Only

R50-3001302

Obsolete
Standoffs & Spacers M5 x 13mm HEX SPACER 10mm ML/FML 8mm A/F

Manufacturer:

Mfr Part:
R50-3001302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM5
Length13 mm
GenderMale / Female
ColorSilver
Product TypeStandoffs, Spacers & Supports
SeriesR50
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC7415390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?