Reference Only
R4784-02
Obsolete
Standoffs & Spacers 4BA x 15.9mm CIRCULAR CLEAR
Datasheet
R4784-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Round | |
| Length | 15.88 mm | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 7415290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?