Reference Only

R4753-02

Obsolete
Standoffs & Spacers 4BA x 12.7mm CIRCULAR TAPPED

Manufacturer:

Mfr Part:
R4753-02

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeRound
Thread Size4BA
Length12.7 mm
MaterialBrass
Outside Diameter0.25 in
PlatingNickel
ColorSilver
Product TypeStandoffs, Spacers & Supports
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC7415390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?