Reference Only

R40-6610600

Obsolete
Standoffs & Spacers M4 x 6mm CLEARANCE PLASTIC 8mm O/D

Manufacturer:

Mfr Part:
R40-6610600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeRound
Thread SizeM4
Length6 mm
MaterialPlastic
ColorSilver
Product TypeStandoffs, Spacers & Supports
SeriesR40
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC3925908000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?