Reference Only

R40-3001402

Standoffs & Spacers R40 M4 x 14mm CIRCULAR BRASS 6.5mm O/D.

Manufacturer:

Mfr Part:
R40-3001402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM4 x 0.7
Length14 mm
MaterialBrass
Outside Diameter7 mm
PlatingNickel
GenderMale / Female
Product TypeStandoffs, Spacers & Supports
SeriesR40
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415390000
TARIC7415390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.631$1,514.40
$0.573$1,432.50
$0.557$2,785.00
$0.544$5,440.00
Need more?