Reference Only

R30-6201114

Standoffs & Spacers R30 M3 x 10mm THREAD HEX NYLON 5.5mm A/F.

Manufacturer:

Mfr Part:
R30-6201114

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeRound
Length11 mm
MaterialAluminum
Outside Diameter5 mm
GenderFemale / Female
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616109090
TARIC7616100099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.236$2,360.00
$0.232$5,800.00
$0.229$11,450.00
Need more?