Reference Only

R30-6200614

Standoffs & Spacers R30 M3 x 6.35mm HEX 4.9mm A/F.

Manufacturer:

Mfr Part:
R30-6200614

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeRound
Length6 mm
MaterialAluminum
Outside Diameter5 mm
GenderFemale / Female
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616109090
TARIC7616100099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.20$1,500.00
$0.182$1,820.00
$0.176$4,400.00
$0.171$8,550.00
Need more?