Reference Only

R30-3011302

Standoffs & Spacers R30 M3 x 13mm HEX 5mmA/F 6mm ML/FML NICKEL.

Manufacturer:

Mfr Part:
R30-3011302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM3 x 0.5
Length13 mm
MaterialBrass
Outside Diameter5 mm
PlatingNickel
GenderMale / Female
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415390000
TARIC7415390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.395$3,950.00
$0.38$9,500.00
Need more?