Reference Only

R30-1611500

Standoffs & Spacers R30 M3 x 15mm THREAD HEX BRASS 5mm A/F.

Manufacturer:

Mfr Part:
R30-1611500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex Metric
Thread SizeM3 x 0.5
Length15 mm
MaterialNylon
Outside Diameter5.5 mm
GenderFemale / Female
ColorWhite
Product TypeStandoffs, Spacers & Supports
SeriesR30
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3925908000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.285$1,140.00
Need more?