Reference Only
R30-1610600
Standoffs & Spacers R30 M3 x 6mm THREAD HEX BRASS 5mm A/F.
Datasheet
R30-1610600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex Metric | |
| Thread Size | M3 x 0.5 | |
| Length | 6 mm | |
| Material | Nylon | |
| Outside Diameter | 5.5 mm | |
| Gender | Female / Female | |
| Color | White | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R30 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925908000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.237 | $1,422.00 | |
| $0.236 | $2,360.00 |
Need more?