Reference Only

R25-1001802

Standoffs & Spacers R25 M2.5 x 16mm HEX M/F BRASS 4.9mm A/F.

Manufacturer:

Mfr Part:
R25-1001802

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeHex
Thread SizeM2.5 x 0.45
Length18 mm
MaterialBrass
Outside Diameter5 mm
PlatingNickel
GenderFemale / Female
Product TypeStandoffs, Spacers & Supports
SeriesR25
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7415390000
TARIC7415390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.356$3,560.00
$0.343$8,575.00
Need more?