Reference Only

R2306-14

Obsolete
Standoffs & Spacers M3 x 6mm CIRCULAR ALUMINUM 5mm O/D

Manufacturer:

Mfr Part:
R2306-14

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryStandoffs & Spacers
ProductSpacers
TypeRound
Thread SizeM3
Length6 mm
MaterialAluminum
ColorSilver
Product TypeStandoffs, Spacers & Supports
SubcategoryHardware

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?