Reference Only
R20-1000602
Standoffs & Spacers R20 M2 x 4mm HEXAGONAL BRASS 4.9mm A/F.
Datasheet
R20-1000602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Thread Size | M2 x 0.6 | |
| Length | 6 mm | |
| Material | Brass | |
| Outside Diameter | 5 mm | |
| Gender | Female / Female | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R20 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?