Reference Only
R20-1000402
Standoffs & Spacers R20 M2 x 12mm HEXAGONAL MALE/FEMALE BRASS.
Datasheet
R20-1000402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Thread Size | M2 x 0.4 | |
| Length | 4 mm | |
| Material | Brass | |
| Outside Diameter | 5 mm | |
| Gender | Female / Female | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | R20 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 7415390000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.236 | $1,510.40 | |
| $0.215 | $2,150.00 | |
| $0.207 | $5,175.00 | |
| $0.201 | $10,050.00 |
Need more?