Reference Only
P70-3030045R
New Product
Terminals Pogo Pin w/peg - Free Height 7.65mm - 10A.
Datasheet
P70-3030045R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Terminals | |
| Product | Spring Loaded Contacts | |
| Type | Pogo Pin | |
| Termination Style | Solder | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Mounting Style | PCB Mount | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Series | P70 | |
| Packaging | Reel | |
| Contact Gender | Male | |
| Current Rating | 10 A | |
| Length | 7.65 mm | |
| Material | Brass | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?