Reference Only

P70-2700045R

Obsolete
Terminals SMT Spring loaded pogo pin with locating peg 6.96mm height

Manufacturer:

Mfr Part:
P70-2700045R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryTerminals
ProductContacts
Termination StyleThrough Hole
GenderMale
Mounting StylePCB Mount
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesP70
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Available Regional Inventory
700 available now at ttieurope.com