Reference Only

P70-2510045R

Obsolete
Terminals SMT Spring loaded pogo pin 3.50mm height

Manufacturer:

Mfr Part:
P70-2510045R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryTerminals
ProductContacts
Termination StyleSMD/SMT
GenderMale
Mounting StylePCB Mount
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesP70
PackagingReel
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?