Reference Only

M80-9544200

Power to the Board Datamate M80 40x15x6mm RFI Shield Can 0.3mm thickness.

Manufacturer:

Mfr Part:
M80-9544200

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions42 Position
Mounting StyleFree Hanging
Termination StyleCrimp
ProductHood Kits
SeriesM80
PackagingBulk
TradenameDatamate
Housing ColorBlack
Housing MaterialPolyimide (PI)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 49 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.78$1,165.22
$22.65$1,132.50
$21.57$2,157.00
$20.22$5,055.00
$19.25$9,625.00
Need more?