Reference Only
M80-9541400
Power to the Board Datamate M80 14P M DIL VR PCB CON 2.00mm PITCH.
Datasheet
M80-9541400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 14 Position | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Product | Hood Kits | |
| Series | M80 | |
| Packaging | Bulk | |
| Tradename | Datamate | |
| Housing Color | Black | |
| Housing Material | Polyimide (PI) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 83 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.89 | $1,235.87 | |
| $13.97 | $1,397.00 | |
| $13.18 | $3,295.00 | |
| $12.66 | $6,330.00 |
Need more?