Reference Only

M80-9540800

Power to the Board Datamate M80 8P VERTICAL PLUG GOLD.

Manufacturer:

Mfr Part:
M80-9540800

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions8 Position
Mounting StyleFree Hanging
Termination StyleCrimp
SeriesM80
PackagingBulk
TradenameDatamate
Housing ColorBlack
Housing MaterialPolyimide (PI)
ProductHood Kits
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 99 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.59$1,147.41
$11.04$1,104.00
$10.35$2,587.50
$9.85$4,925.00
$9.38$9,380.00
Need more?