Reference Only

M80-9432005

Headers & Wire Housings Datamate J-Tek 10+10 WAY MALE CRIMP L/Bore + WO JS.

Manufacturer:

Mfr Part:
M80-9432005

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
SeriesJ-Tek
TradenameDatamate
Wire Gauge22 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact MaterialBrass
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyphenylene Sulfide (PPS)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 56 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.73$1,104.88
$19.06$1,906.00
$18.01$4,502.50
$17.49$8,745.00
Need more?