Reference Only
M80-9051602
Power to the Board Datamate J-Tek Metal Backshell for J-Tek or Mix-Tek connectors 8+8 signal contacts.
Datasheet
M80-9051602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 16 Position | |
| Maximum Operating Temperature | + 125 C | |
| Product | Accessories | |
| Series | J-Tek | |
| Tradename | Datamate | |
| Minimum Operating Temperature | - 550 C | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $61.13 | $611.30 | |
| $58.78 | $1,469.50 | |
| $56.82 | $2,841.00 | |
| $53.68 | $5,368.00 |
Need more?