Reference Only

M80-9042402

Headers & Wire Housings Datamate M80 12+12P FEMALE METAL Hood/Mix-Tek Pwr.

Manufacturer:

Mfr Part:
M80-9042402

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryHeaders & Wire Housings
ProductAccessories
Mounting StyleSMD/SMT
Mounting AngleHorizontal
SeriesM80
TradenameDatamate
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Accessory TypeBackshell
Housing ColorNickel
Housing GenderMale
Housing MaterialAluminum
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$65.96$659.60
$65.36$1,634.00
$64.16$3,208.00
$62.25$6,225.00
Need more?