Reference Only

M80-8980201

Power to the Board Datamate L-Tek 5+5 Pos. Female DIL 24-28AWG Cable Conn. Kit, for Latches.

Manufacturer:

Mfr Part:
M80-8980201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions2 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
SeriesL-Tek
TradenameDatamate
Contact PlatingGold
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
ProductWire Housings
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.30$1,300.00
$1.22$3,050.00
$1.16$5,800.00
Need more?