Reference Only

M80-8880601

Power to the Board Datamate L-Tek 4+4 Pos. Female DIL 24-28AWG Cable Conn. Kit, for Latches.

Manufacturer:

Mfr Part:
M80-8880601

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Number of Positions6 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch2 mm
Maximum Operating Temperature+ 125 C
ProductWire Housings
SeriesL-Tek
TradenameDatamate
Contact PlatingGold
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Row Spacing2 mm
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 326 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.78$1,558.28
$4.29$2,145.00
$3.96$3,960.00
$3.74$9,350.00
Need more?